Low

MC01W08051274R - 

SMD Chip Resistor, 274 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W08051274R - SMD Chip Resistor, 274 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW
MC01W08051274R - SMD Chip Resistor, 274 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W08051274R
Order Code:
2141764
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
274ohm
:
MC 1% Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

RES, THICK FILM, 274R, 1%, 0.125W, 0805

4,800 in stock

Each (Supplied on Cut Tape)

1+ €0.0344 25+ €0.0292 50+ €0.0241 100+ €0.0239 250+ €0.0214 500+ €0.0185 More Less

97,167 in stock

Each (Supplied on Cut Tape)

10+ €0.0533 100+ €0.0331 500+ €0.0219 1000+ €0.0177 2500+ €0.0159 5000+ €0.0143 25000+ €0.01 50000+ €0.0098 More Less

3,017 in stock

Each (Supplied on Cut Tape)

10+ €0.0068 100+ €0.0041 500+ €0.0029 1000+ €0.0023 2500+ €0.0019 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2141764RL Check stock
Reel in 5000/reel:2129068 Check stock

2,587 In stock

2,587 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0256 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0256
100 + €0.0064
500 + €0.0037
1000 + €0.0026
2500 + €0.0017
Also available on  Reel  in 5000/reel: 2129068

110,000  In stock

 
Check stock location (important)

110,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
5000 + €0.0013
25000 + €0.0009
50000 + €0.0007
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2141764) x 0.0256 = €0.256
Total Price: €0.256
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.