Low

MC01W0805122R6 - 

SMD Chip Resistor, 22.6 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

MC01W0805122R6 - SMD Chip Resistor, 22.6 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%
MC01W0805122R6 - SMD Chip Resistor, 22.6 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805122R6
Order Code:
2141708
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22.6ohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0557 100+ €0.0221 500+ €0.0187 1000+ €0.0085 more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2141708RL Check stock

8,104 In stock

870 in stock for next day delivery (Liege stock)

7,234 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0071 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0071
100 + €0.0058
500 + €0.0045
1000 + €0.0034
2500 + €0.0024
5000 + €0.0019
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2141708) x 0.0071 = €0.071
Total Price: €0.071
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.