Low

MC01W080511M78 - 

SMD Chip Resistor, 1.78 Mohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

MC01W080511M78 - SMD Chip Resistor, 1.78 Mohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080511M78
Order Code:
2129370
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.78Mohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ €0.006 25000+ €0.0044

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2141965 Check stock
Re-reel (minimum 150/reel):2141965RL Check stock

330,000 In stock

330,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0037 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0037
25000 + €0.0025
50000 + €0.0019
Also available on  Cut Tape: 2141965

9,247  In stock

 
Check stock location (important)

751 in stock for next day delivery (Liege stock)

8,496 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.073
100 + €0.0183
500 + €0.0105
1000 + €0.0073
2500 + €0.0049
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2141965) x 0.0049 = €24.50
Total Price: €24.50
5000 (Re-reel 2141965RL) x 0.0049 = €24.50
Total Price: €24.50
5000 (Reel 2129370) x 0.0037 = €18.50
Total Price: €18.50
Choose your packaging preference
2141965
2141965RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.