Low

MC01W08051105R - 

SMD Chip Resistor, 105 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

MC01W08051105R - SMD Chip Resistor, 105 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%
MC01W08051105R - SMD Chip Resistor, 105 ohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W08051105R
Order Code:
2141742
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
105ohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,151 in stock

Each (Supplied on Cut Tape)

10+ €0.053 100+ €0.0202 500+ €0.0171 1000+ €0.0078 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2141742RL Check stock
Reel in 5000/reel:2129035 Check stock

3,825 In stock

70 in stock for next day delivery (Liege stock)

3,755 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0304 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0304
100 + €0.0076
500 + €0.0044
1000 + €0.0031
2500 + €0.002
Also available on  Reel  in 5000/reel: 2129035

395,000  In stock

 
Check stock location (important)

395,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
5000 + €0.0015
25000 + €0.001
50000 + €0.0008
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2141742) x 0.0304 = €0.304
Total Price: €0.304
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.