Low

MC0125W1206195R3 - 

SMD Chip Resistor, 95.3 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

MC0125W1206195R3 - SMD Chip Resistor, 95.3 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW
MC0125W1206195R3 - SMD Chip Resistor, 95.3 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206195R3
Order Code:
2129567
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
95.3ohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2142133 Check stock
Re-reel (minimum 150/reel):2142133RL Check stock

105,000 In stock

105,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0025 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0025
25000 + €0.0017
50000 + €0.0013
Also available on  Cut Tape: 2142133

6,962  In stock

 
Check stock location (important)

300 in stock for next day delivery (Liege stock)

6,662 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0505
100 + €0.0126
500 + €0.0072
1000 + €0.0051
2500 + €0.0034
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2142133) x 0.0034 = €17.00
Total Price: €17.00
5000 (Re-reel 2142133RL) x 0.0034 = €17.00
Total Price: €17.00
5000 (Reel 2129567) x 0.0025 = €12.50
Total Price: €12.50
Choose your packaging preference
2142133
2142133RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.