Low

MC0125W120614M70 - 

SMD Chip Resistor, 4.7 Mohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

MC0125W120614M70 - SMD Chip Resistor, 4.7 Mohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW
MC0125W120614M70 - SMD Chip Resistor, 4.7 Mohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W120614M70
Order Code:
2129925
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7Mohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

THICK FILM RESISTOR, 1206, 4.7MOHM, 1%, 250mW, FULL REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ €0.0073

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :2142376 Check stock
Re-reel (minimum 150/reel):2142376RL Check stock

No Longer Stocked

Alternatives Available

2124355 - SMD Chip Resistor, 4.7 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

2320676 - THICK FILM RESISTOR, 1206, 4.7MOHM, 1%, 250mW, FULL REEL

Also available on  Cut Tape: 2142376

9  In stock

 
Check stock location (important)

9 in stock for next day delivery (Liege stock)

see cut-off times
Quantity List Price
10 + €0.0327
100 + €0.0248
500 + €0.0175
1000 + €0.0141
2500 + €0.0118
5000 + €0.0101
25000 + €0.0073
No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2142376) x 0.0101 = €50.50
Total Price: €50.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2142376RL) x 0.0101 = €50.50
Total Price: €50.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2129925) x 0.0023 = €11.50
Total Price: €11.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2142376
2142376RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.