Low

MULTICOMP  MC0125W12061140R.  RESISTOR, 140R, 0.125W, 1%, 1206

MULTICOMP MC0125W12061140R.
MULTICOMP MC0125W12061140R.
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W12061140R.
Order Code:
2351521
Technical Datasheet:
See all Technical Docs
MULTICOMP MC0125W12061140R.
MULTICOMP MC0125W12061140R.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
140ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Product Traceability
Tariff No:
85332100
Weight (kg):
.000032

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.