Low

MC0125W1206113R0 - 

SMD Chip Resistor, 13 ohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%

MC0125W1206113R0 - SMD Chip Resistor, 13 ohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%
MC0125W1206113R0 - SMD Chip Resistor, 13 ohm, 200 V, Thick Film, 1206 [3216 Metric], 125 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206113R0
Order Code:
2129493
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
13ohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
MC Series
:
Tape & Reel
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 13 ohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

Reel
5,000 in stock

Each (Supplied on Full Reel)

5000+ €0.0066 25000+ €0.006

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2142084RL Check stock
Cut Tape :2142084 Check stock

105,000 In stock

105,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0025 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0025
25000 + €0.0017
50000 + €0.0013
Also available on  Cut Tape: 2142084

1,457  In stock

 
Check stock location (important)

1,457 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0505
100 + €0.0126
500 + €0.0072
1000 + €0.0051
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2142084) x 0.0051 = €25.50
Total Price: €25.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 2142084RL) x 0.0051 = €25.50
Total Price: €25.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2129493) x 0.0025 = €12.50
Total Price: €12.50
Choose your packaging preference
2142084
2142084RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.