Low

MC0125W1206112R - 

SMD Chip Resistor, 12 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

MC0125W1206112R - SMD Chip Resistor, 12 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW
MC0125W1206112R - SMD Chip Resistor, 12 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0125W1206112R
Order Code:
2129490
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12ohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
125mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 12 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

5000+ €0.0085 25000+ €0.0064

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :9335897 Check stock
Re-reel (minimum 150/reel):9335897RL Check stock

No Longer Stocked

Alternatives Available

2123646 - SMD Chip Resistor, 12 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

2689850 - SMD Chip Resistor, 12 ohm, MCWR12 Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

2695126 - SMD Chip Resistor, 12 ohm, MCWR12 Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Also available on  Cut Tape: 9335897

987  In stock

 
Check stock location (important)

558 in stock for next day delivery (Liege stock)

429 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0129
100 + €0.0094
500 + €0.0091
1000 + €0.0069
2500 + €0.0055
5000 + €0.0046
25000 + €0.0035
No longer stocked:: true No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 9335897) x 0.0046 = €23.00
Total Price: €23.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Re-reel 9335897RL) x 0.0046 = €23.00
Total Price: €23.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2129490) x 0.0016 = €8.00
Total Price: €8.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9335897
9335897RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.