Low

MC0063W0603518R - 

SMD Chip Resistor, 18 ohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 5%

MC0063W0603518R - SMD Chip Resistor, 18 ohm, 50 V, Thick Film, 0603 [1608 Metric], 63 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603518R
Order Code:
9331840
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
18ohm
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 5%
:
MC Series
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9331840RL Check stock

3,930 In stock

3,930 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0038 0.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0038
100 + €0.003
500 + €0.0023
1000 + €0.0018
2500 + €0.0013
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 9331840) x 0.0038 = €0.038
Total Price: €0.038
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.