Low

MC00625W040216K81 - 

SMD Chip Resistor, 6.81 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040216K81 - SMD Chip Resistor, 6.81 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040216K81 - SMD Chip Resistor, 6.81 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040216K81
Order Code:
2130422
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.81kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
65 in stock

Each (Supplied on Cut Tape)

10+ €0.0243 100+ €0.017 500+ €0.008 2500+ €0.0062 More Less

VISHAY

SMD Chip Resistor, 6.81 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.004

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1803121RL Check stock
Cut Tape :1803121 Check stock

180,000 In stock

180,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.001 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.001
50000 + €0.0007
100000 + €0.0005
Also available on  Cut Tape: 1803121

10,807  In stock

 
Check stock location (important)

10,807 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0203
100 + €0.0051
500 + €0.0029
2500 + €0.0021
5000 + €0.0014
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1803121) x 0.0014 = €14.00
Total Price: €14.00
10000 (Re-reel 1803121RL) x 0.0014 = €14.00
Total Price: €14.00
10000 (Reel 2130422) x 0.001 = €10.00
Total Price: €10.00
Choose your packaging preference
1803121
1803121RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.