Low

MC00625W040214K99 - 

SMD Chip Resistor, 4.99 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040214K99 - SMD Chip Resistor, 4.99 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040214K99 - SMD Chip Resistor, 4.99 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040214K99
Order Code:
1803107
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.99kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0245 100+ €0.0171 500+ €0.0099 2500+ €0.0067 More Less

VISHAY

SMD Chip Resistor, 4.99 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
80,000 in stock

Each (Supplied on Full Reel)

10000+ €0.004

YAGEO

RES, THICK FILM, 4K99, 1%, 0.0625W, 0402

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ €0.0133 10+ €0.0118 25+ €0.0076 100+ €0.0063 250+ €0.0058 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0032 100+ €0.0019 500+ €0.0014 2500+ €0.0011 5000+ €0.0009 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0011 50000+ €0.0008

15,745 in stock

Each (Supplied on Cut Tape)

10+ €0.0229 100+ €0.0057 500+ €0.0033 2500+ €0.0023 5000+ €0.0015 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1803107RL Check stock

No Longer Stocked

Alternatives Available

1469715 - SMD Chip Resistor, 4.99 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2121691 - SMD Chip Resistor, 4.99 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

1799213 - RES, THICK FILM, 4K99, 1%, 0.0625W, 0402

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.