Low

MC00625W040214K75 - 

SMD Chip Resistor, 4.75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040214K75 - SMD Chip Resistor, 4.75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040214K75 - SMD Chip Resistor, 4.75 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040214K75
Order Code:
1803105
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.75kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 4.75 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Reel
100,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0043 50000+ €0.0039

YAGEO

RES, THICK FILM, 4K75, 1%, 0.0625W, 0402

37,467 in stock

Each (Supplied on Cut Tape)

1+ €0.0677 10+ €0.0118 25+ €0.0107 100+ €0.0099 more…

19,600 in stock

Each (Supplied on Cut Tape)

10+ €0.0575 100+ €0.0345 500+ €0.0265 2500+ €0.0197 more…

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1803105RL Check stock

No Longer Stocked

Alternatives Available

1469713 - SMD Chip Resistor, 4.75 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2121689 - SMD Chip Resistor, 4.75 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

1799212 - RES, THICK FILM, 4K75, 1%, 0.0625W, 0402

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.