Low

MC00625W040214K7 - 

SMD Chip Resistor, 4.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040214K7 - SMD Chip Resistor, 4.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040214K7 - SMD Chip Resistor, 4.7 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040214K7
Order Code:
2130406
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0042

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0039

100,439 in stock

Each (Supplied on Cut Tape)

10+ €0.0211 100+ €0.0148 500+ €0.0099 2500+ €0.0067 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

50000+ €0.0082

2,995 in stock

Each (Supplied on Cut Tape)

10+ €0.0219 100+ €0.0055 500+ €0.0031 2500+ €0.0022 5000+ €0.0015 More Less

30,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0079

150,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0011 50000+ €0.0007

45,102 in stock

Each (Supplied on Cut Tape)

10+ €0.0093 100+ €0.0061 500+ €0.0053 2500+ €0.0048 5000+ €0.0043 10000+ €0.0039 50000+ €0.0033 More Less

Related Searches

Packaging type Reel

No Longer Manufactured

Alternatives Available

2421897 - SMD Chip Resistor, 4.7 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2121688 - SMD Chip Resistor, 4.7 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

1469712 - SMD Chip Resistor, 4.7 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.