Low

MC00625W04021402R - 

SMD Chip Resistor, 402 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W04021402R - SMD Chip Resistor, 402 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W04021402R - SMD Chip Resistor, 402 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W04021402R
Order Code:
2130320
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
402ohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.004 50000+ €0.0038

20,264 in stock

Each (Supplied on Cut Tape)

10+ €0.0245 100+ €0.0171 500+ €0.0097 2500+ €0.0066 more…

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0011 50000+ €0.0007

4,965 in stock

Each (Supplied on Cut Tape)

10+ €0.0218 100+ €0.0055 500+ €0.0031 2500+ €0.0022 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1802993RL Check stock
Cut Tape :1802993 Check stock

190,000 In stock

190,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.001 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.001
50000 + €0.0007
100000 + €0.0005
Also available on  Cut Tape: 1802993

1,471  In stock

 
Check stock location (important)

1,471 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10 + €0.0405
100 + €0.0101
500 + €0.0058
2500 + €0.0041
5000 + €0.0027
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10000 (Cut Tape 1802993) x 0.0027 = €27.00
Total Price: €27.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Re-reel 1802993RL) x 0.0027 = €27.00
Total Price: €27.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10000 (Reel 2130320) x 0.001 = €10.00
Total Price: €10.00
Choose your packaging preference
1802993
1802993RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.