Low

MC00625W04021402K - 

SMD Chip Resistor, 402 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

MC00625W04021402K - SMD Chip Resistor, 402 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%
MC00625W04021402K - SMD Chip Resistor, 402 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W04021402K
Order Code:
2130561
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
402kohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 402 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW, ± 1%

Reel
30,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0039 50000+ €0.0034

21,561 in stock

Each (Supplied on Cut Tape)

10+ €0.048 100+ €0.019 500+ €0.0083 2500+ €0.0059 more…

10,658 in stock

Each (Supplied on Cut Tape)

10+ €0.0241 100+ €0.006 500+ €0.0034 2500+ €0.0024 more…

16,655 in stock

Each (Supplied on Cut Tape)

10+ €0.003 100+ €0.0018 500+ €0.0013 2500+ €0.001 more…

Related Searches

Packaging type Reel

180,000 In stock

180,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0009 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.0009
50000 + €0.0006
100000 + €0.0005
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.