Low

MC00625W0402124K9 - 

SMD Chip Resistor, 24.9 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

MC00625W0402124K9 - SMD Chip Resistor, 24.9 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%
MC00625W0402124K9 - SMD Chip Resistor, 24.9 kohm, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402124K9
Order Code:
1803690
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24.9kohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 24.9 kohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW, ± 1%

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0039 50000+ €0.0034

12,830 in stock

Each (Supplied on Cut Tape)

10+ €0.0249 100+ €0.0062 500+ €0.0036 2500+ €0.0025 more…

18,605 in stock

Each (Supplied on Cut Tape)

10+ €0.003 100+ €0.0018 500+ €0.0013 2500+ €0.001 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1803690RL Check stock
Reel in 10000/reel:2130466 Check stock

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0334 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0334
100 + €0.0084
500 + €0.0048
2500 + €0.0033
5000 + €0.0022
Also available on  Reel  in 10000/reel: 2130466

60,000  In stock

 
Check stock location (important)

60,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10000 + €0.0017
50000 + €0.0011
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1803690) x 0.0334 = €0.334
Total Price: €0.334
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.