Low

MC00625W040211K54 - 

SMD Chip Resistor, 1.54 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040211K54 - SMD Chip Resistor, 1.54 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040211K54 - SMD Chip Resistor, 1.54 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040211K54
Order Code:
2130367
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.54kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0039 50000+ €0.0038

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ €0.0214 100+ €0.015 500+ €0.0087 2500+ €0.0059 more…

Related Searches

Packaging type Reel

280,000 In stock

280,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0008 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.0008
50000 + €0.0006
100000 + €0.0005
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.