Low

MC00625W04021187K - 

SMD Chip Resistor, 187 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W04021187K - SMD Chip Resistor, 187 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W04021187K - SMD Chip Resistor, 187 kohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W04021187K
Order Code:
1803774
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
187kohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

RES, THICK FILM, 187K, 1%, 0.063W, 0402

1,710 in stock

Each (Supplied on Cut Tape)

1+ €0.0261 25+ €0.0222 100+ €0.0182 250+ €0.0176 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1803774RL Check stock
Reel in 10000/reel:2130535 Check stock

8,192 In stock

8,192 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.0411 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0411
100 + €0.0103
500 + €0.0059
2500 + €0.0041
5000 + €0.0027
Also available on  Reel  in 10000/reel: 2130535

170,000  In stock

 
Check stock location (important)

170,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10000 + €0.001
50000 + €0.0007
100000 + €0.0005
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1803774) x 0.0411 = €0.411
Total Price: €0.411
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.