Low

MC00625W04021180K - 

SMD Chip Resistor, 180 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W04021180K - SMD Chip Resistor, 180 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W04021180K - SMD Chip Resistor, 180 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W04021180K
Order Code:
1358102
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
180kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,797 in stock

Each (Supplied on Cut Tape)

10+ €0.0092 100+ €0.0044 500+ €0.004 2500+ €0.0031 More Less

WALSIN

SMD Chip Resistor, 180 kohm, WR04 Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0007

61,512 in stock

Each (Supplied on Cut Tape)

10+ €0.0245 100+ €0.0171 500+ €0.0099 2500+ €0.0067 More Less

4,089 in stock

Each (Supplied on Cut Tape)

10+ €0.0229 100+ €0.0057 500+ €0.0033 2500+ €0.0023 5000+ €0.0015 More Less

26,070 in stock

Each (Supplied on Cut Tape)

10+ €0.0282 100+ €0.0164 500+ €0.0128 2500+ €0.0101 More Less

10,546 in stock

Each (Supplied on Cut Tape)

10+ €0.0043 100+ €0.0038 500+ €0.0032 2500+ €0.0028 5000+ €0.0025 10000+ €0.0023 50000+ €0.0021 More Less

270,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0019

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1358102RL Check stock
Reel in 10000/reel:2130534 Check stock

No Longer Stocked

Alternatives Available

9239502 - SMD Chip Resistor, 180 kohm, RC Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2497914 - SMD Chip Resistor, 180 kohm, WR04 Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2140953 - SMD Chip Resistor, 180 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

View all alternatives / recommendations
Also available on  Reel  in 10000/reel: 2130534

380,000  In stock

 
Check stock location (important)

380,000 in stock for next day delivery (UK stock)

see cut-off times
Quantity List Price
10000 + €0.0007
50000 + €0.0005
100000 + €0.0004
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.