Low

MC00625W0402113R - 

SMD Chip Resistor, 13 ohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W0402113R - SMD Chip Resistor, 13 ohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W0402113R - SMD Chip Resistor, 13 ohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402113R
Order Code:
1357993
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
13ohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Excellent pulse withstanding performance high power rating chip resistor.
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Chip Resistor, 13 ohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

560,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0008 50000+ €0.0006 100000+ €0.0005

233 in stock

Each (Supplied on Cut Tape)

10+ €0.0238 100+ €0.0167 500+ €0.0097 2500+ €0.0066 More Less

61,034 in stock

Each (Supplied on Cut Tape)

10+ €0.02 100+ €0.0131 500+ €0.0077 2500+ €0.007 5000+ €0.0062 More Less

90,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0006 50000+ €0.0005

16,989 in stock

Each (Supplied on Cut Tape)

10+ €0.003 100+ €0.0018 500+ €0.0013 2500+ €0.001 5000+ €0.0008 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1357993RL Check stock

No Longer Stocked

Alternatives Available

2130198 - SMD Chip Resistor, 13 ohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2140586 - SMD Chip Resistor, 13 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2302430 - SMD Chip Resistor, 13 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.