Low

CR2032FTV10-4 - 

Battery, 3 V, 2032, Lithium, 210 mAh, PCB Pins, 20 mm

CR2032FTV10-4 - Battery, 3 V, 2032, Lithium, 210 mAh, PCB Pins, 20 mm
CR2032FTV10-4 - Battery, 3 V, 2032, Lithium, 210 mAh, PCB Pins, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
CR2032FTV10-4
Order Code:
2065176
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3V
:
2032
:
Lithium
:
210mAh
:
PCB Pins
:
20mm
:
3.2mm
:
-
:
-
:
3.2g
:
CR2032
:
5004LC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CR2032FTV10-4 is a 2032 3V/210mAh Non-rechargeable Coin-cell Battery, lithium technology with nickel-plated stainless steel positive and negative flat-top and PCB pin terminals, yellow PVC insulator, battery capacity on continuous discharge at 20°C under 15kR load to 2V end-voltage.
  • 0.2mA Standard discharge current
  • -20 to 70°C Usable temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

4,173 In stock

4,173 deliver in 2-3 days from our UK warehouse

see cut-off times
 
Check stock and lead times

1,525 will be available for delivery on 28-Apr-2018

More stock available week commencing 09/07/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€1.55 1.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.55
75 + €0.81
150 + €0.577
250 + €0.516
500 + €0.46
1500 + €0.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.