Low

MULTICOMP  1N5821  SCHOTTKY DIODE, 3A, 30V, DO-27

MULTICOMP 1N5821
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5821
Order Code:
1843516
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
80A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.001593

Alternatives

SCHOTTKY DIODE, 3A, 30V, DO-27, FULL REEL

MULTICOMP

1,200:  in stock

Price for: Each (Supplied on Full Reel)

1200+ €0.08 2400+ €0.075 3600+ €0.0682 6000+ €0.0612 more…

Buy

SCHOTTKY RECTIFIER, 3A 30V DO-201AD

VISHAY

586:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.458 10+ €0.307 100+ €0.191 500+ €0.172 more…

Buy

SCHOTTKY RECTIFIER, 3A 30V DO-201AD, FULL REEL

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5600+ €0.108 11200+ €0.102 16800+ €0.0967

Buy

Schottky Rectifier, 30 V, 3 A, Single, Axial Leaded, 2 Pins, 500 mV

ON SEMICONDUCTOR

581 in stock

Price for: Each

1+ €0.472 10+ €0.361 100+ €0.208 250+ €0.199 more…

Buy

Associated Products