Low

MUELLER ELECTRIC  BU-P4160  CONNECTOR, COAXIAL, BNC, RCPT, 50 OHM, PANEL

MUELLER ELECTRIC BU-P4160
Manufacturer Part No:
BU-P4160
Order Code:
2309852
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Bulkhead Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
-
Connector Mounting:
Panel Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008165

Alternatives

RF/COAXIAL, BNC BULKHEAD JACK STR 50 OHM CRIMP

MULTICOMP

1,008:  in stock

Price for: Each

1+ €14.64 50+ €12.00 100+ €11.02 250+ €10.17 more…

Buy

RF COAXIAL, BNC, BULKHEAD JACK, 50 OHM, SOLDER

AMPHENOL RF

81:  in stock

Price for: Each

1+ €5.03 10+ €4.83 25+ €4.42 100+ €4.02 more…

Buy

CONNECTOR, COAXIAL, BNC, JACK, 50 OHM, PANEL

MULTICOMP

246:  in stock

Price for: Each

1+ €4.19 100+ €3.42 250+ €3.18 500+ €2.92 more…

Buy

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze

AMPHENOL CONNEX

888 in stock

Price for: Each

1+ €4.08 10+ €3.96 25+ €3.84 100+ €3.47 more…

Buy

RF/COAXIAL BNC BULKHEAD JACK STR 50 OHM SOLDER

MULTICOMP

1,417:  in stock

Price for: Each

1+ €5.57 100+ €4.34 250+ €3.90 500+ €3.55 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.