Low

U16C20A - 

Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Anode, 975 mV, 35 ns, 150 A

U16C20A - Fast / Ultrafast Diode, 200 V, 16 A, Dual Common Anode, 975 mV, 35 ns, 150 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOSPEC MOSPEC
Manufacturer Part No:
U16C20A
Order Code:
1440107
Product Range
U16C2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The U16C20A is a dual ultrafast Power Rectifier features high surge capacity, low power loss and high efficiency. The power rectifier has glass passivated chip junction and low stored charge majority carrier conduction, dual common anode configuration.
  • Low forward voltage and high current capability
  • 140V RMS reverse voltage
  • 120pF Typical junction capacitance

Applications

Power Management

Product Information

:
200V
:
16A
:
Dual Common Anode
:
975mV
:
35ns
:
150A
:
150°C
:
TO-220
:
3 Pin
:
Each
:
U16C2 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

2,547 In stock

10 in stock for next day delivery (Liege stock)

2,537 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

20 will be available for delivery on 22-Jan-2018

More stock available week commencing 04/06/18
€1.05 1.05
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €1.05
25 + €0.975
100 + €0.824
250 + €0.696
500 + €0.626
1000 + €0.546
5000 + €0.539
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.