Low

MOLEX  87832-1220..  WIRE-BOARD CONNECTOR, HEADER, 12 POSITION, 2MM

MOLEX 87832-1220..
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
87832-1220..
Order Code:
2382290
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
12Contacts
Gender:
Header
Product Range:
Milli-Grid 87832 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001171

Alternatives

87832-1220

Wire-To-Board Connector, 2 mm, 12 Contacts, Header, Milli-Grid 87832 Series, Surface Mount, 2 Rows

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €1.44 10+ €1.28 25+ €1.15 100+ €1.06 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.