Low

MOLEX  53398-0571.  WIRE-BOARD CONNECTOR HEADER 5 POSITION, 1.25MM

MOLEX 53398-0571.
MOLEX 53398-0571.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53398-0571.
Order Code:
2411460
Technical Datasheet:
See all Technical Docs
MOLEX 53398-0571.
MOLEX 53398-0571.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
5Contacts
Gender:
Header
Product Range:
PicoBlade 53398 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000729

Alternatives

WIRE-BOARD CONNECTOR HEADER 5 POSITION, 1.25MM

MOLEX

1,665:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €1.03 10+ €0.933 25+ €0.893 50+ €0.852 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.