Low

MOLEX  51065-0400...  WIRE-BOARD CONNECTOR, RECEPTACLE, 4 POSITION, 2MM

MOLEX 51065-0400...
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51065-0400...
Order Code:
1695457
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
Micro-Latch 51065 Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.000114

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.