Low

MOLEX  51047-0400....  WIRE-BOARD CONNECTOR, PLUG, 4 POSITION, 1.25MM

MOLEX 51047-0400....
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51047-0400....
Order Code:
1712415
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
4Contacts
Gender:
Plug
Product Range:
PicoBlade 51047 Series
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000089

Alternatives

51047-0400

Wire-To-Board Connector, 1.25 mm, 4 Contacts, Plug, PicoBlade 51047 Series, 1 Rows

MOLEX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10+ €0.158 150+ €0.139 500+ €0.126 1000+ €0.116 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.