Low

MOLEX  48409-0003.  USB STACKED, 3.0 TYPE A, 2PORT, R/A

MOLEX 48409-0003.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
48409-0003.
Order Code:
2400246
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Connector Type:
USB Type A
USB Standard:
USB 3.0
No. of Positions:
18Ways
Orientation:
Vertical
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000454

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.