Low

MOLEX  39-00-0062..  CONTACT, PIN, 24-18AWG, CRIMP

MOLEX 39-00-0062..
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0062..
Order Code:
2491380
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
5558 Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Tin Plated Contacts
For Use With:
5559 Mini-Fit Jr. Plug Housings
Wire Size AWG Min:
24AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0001

Alternatives

CONTACT, PIN, 24-18AWG, CRIMP

AMP - TE CONNECTIVITY

1,477:  in stock

Price for: Each

1+ €0.127 100+ €0.0683 500+ €0.0635 1000+ €0.0586 more…

Buy

Contact, Mini Universal MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

AMP - TE CONNECTIVITY

14,066 in stock

Price for: Each

1+ €0.155 10+ €0.136 50+ €0.0785

Buy

CONTACT, PIN, 22-18AWG, CRIMP

AMP - TE CONNECTIVITY

4,437:  in stock

Price for: Each

1+ €0.18 25+ €0.139 50+ €0.119 100+ €0.0988 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.