Low

MOLEX  19434-0002  CONTACT, SOCKET, 8AWG, CRIMP

MOLEX 19434-0002
Technical Data Sheet (96.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MX150L Series
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Min:
-
Wire Size AWG Max:
8AWG
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.001542

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.