Low

MOLEX  171857-0004.  CONNECTOR, HEADER, 4 POSITION, 1ROW, 2.54MM

Technical Data Sheet (29.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 171857-0004.
Video

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
KK 254 RPC 171857 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000605

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.