Low

15249044 - 

Board-To-Board Connector, 4.2 mm, 4 Contacts, Header, Solder, 2 Rows

15249044 - Board-To-Board Connector, 4.2 mm, 4 Contacts, Header, Solder, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15249044
Order Code:
1443400
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 15249044 is a 4-position 2-row right-angle Mini-Fit® BMI Header with tin-plated brass contacts. It has snap-in plastic peg PCB lock, PCB locator and PCB retention. The Mini-Fit® Blind Mate Interface (BMI) connector supports up to 13A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. The Mini-Fit® BMI connector allow misalignment and provide float of up to 2.54mm between mating surfaces for easy blind-mate connections. It mates with 15-06-0041 Mini-Fit® BMI panel mount receptacle, 39-01-3042 Mini-Fit Jr.™ receptacle, 15-24-7041 Mini-Fit® BMI vertical receptacle header and 44475--0421 Mini-Fit® BMI vertical receptacle header.
  • 600V Maximum voltage

Applications

Industrial

Product Information

:
4.2mm
:
4Contacts
:
Header
:
-
:
Solder
:
2Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.