Low

08-65-0813 - 

Contact, KK® 254, 6459 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-65-0813
Order Code:
1441965
Product Range
6459 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-65-0813 is a Standard Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 22 to 30AWG wire. It can be suitable for use with 2.54mm pitch KK® crimp terminal housing 2695.

Applications

Industrial

Product Information

:
6459 Series
:
Socket
:
Crimp
:
22AWG
:
Gold Plated Contacts
:
KK Series Crimp Terminal Housings
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,602 In stock

1,602 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€0.13 0.13
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price
100 + €0.13
500 + €0.107
1000 + €0.099
2500 + €0.0927
5000 + €0.0869
10000 + €0.0823
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.