Low

MOLEX  0530480410  WIRE-BOARD CONNECTOR HEADER 4 POSITION, 1.25MM

MOLEX 0530480410

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PicoBlade 53048 Series
No. of Contacts:
4Contacts
Gender:
Header
Pitch Spacing:
1.25mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000114

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.