- Manufacturer:
- MITSUBISHI
- Order Code:
- 7258264
- Manufacturer Part No:
- FX2N-4AD-TC
-
- Technical Data Sheet (1.57MB) EN
- PLC, THERMOCOUPLE
- Current Consumption: 40mA
- Operating Temperature Max: 1200°C
- Operating Temperature Min: -100°C
- Supply Voltage: 24VDC
- Thermocouple Type: J, K
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: €406.24
Price
| Qty | List Price |
|---|---|
| 1+ | €406.24 |
|
|
- Weight (kg): 0.5
- Tariff No.: 85043180
-
Country of Origin:
JP
Japan
Country in which last significant manufacturing process was carried out



