Low

RN42XVU-I/RM - 

MODULE, BT / 802.15.1 XV CL2, UFL CONN

RN42XVU-I/RM - MODULE, BT / 802.15.1 XV CL2, UFL CONN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN42XVU-I/RM
Order Code:
2321375
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RN42XVU-I/RM is a small form factor, low-power Bluetooth radio module offering plug-in compatibility for the widely used 2 x 10 (2-mm) socket typically used by 802.15.4 radio modules. The RN42XVU-I/RM provides Bluetooth connectivity in legacy and existing designs that may have been based upon the 802.15.4 standard. This module is simple to design in and is fully certified, making it a complete embedded Bluetooth solution.
  • Fully qualified Bluetooth® version 2.1 Class 2
  • Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
  • UART data connection interface
  • Supports secure simple pairing (SPP)

Applications

Communications & Networking, Consumer Electronics, RF Communications, Sensing & Instrumentation, Wireless

Product Information

:
Bluetooth 2.1 + EDR
:
3V
:
3.6V
:
20m
:
3Mbps
:
Class 2
:
-80dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.