Low

RN-41-EK - 

Evaluation Kit, Bluetooth, USB, RN-41

RN-41-EK - Evaluation Kit, Bluetooth, USB, RN-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN-41-EK
Order Code:
2321376

Product Overview

RN-41-EK is a fully certified Class 1 Bluetooth evaluation kit for the RN41-I/RM module. The RN41 module is a small form factor, low power, class 1 Bluetooth radio that is ideal for designers who want to add wireless capability to their products without spending significant time and money developing Bluetooth specific hardware and software. The RN41 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
  • Evaluation board with USB interface
  • Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
  • Low power (8mA to 30mA connected, 2mA idle)
  • Embedded Bluetooth stack profiles included GAP, SDP, RFCOMM & L2CAP, with SPP, HID, and DUN profiles
  • Supports various modes including HCI and SPP
  • FCC, IC, CE certified

Applications

Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Medical, System Monitoring

Contents

Board, Cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Wireless Connectivity
:
Microchip
:
-
:
Bluetooth
:
Evaluation Board RN41, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

30 In stock

27 in stock for next day delivery (Liege stock)

3 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

7 will be available for delivery on 17-May-2018

More stock available week commencing 18/06/18
€39.78 39.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €39.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.