Low

PIC32MX270F256B-I/ML - 

PIC/DSPIC Microcontroller, Audio and Graphics Interface, PIC32, 32bit, 50 MHz, 256 KB, 64 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX270F256B-I/ML
Order Code:
2456847
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX270F256B-I/ML is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 256kB of addressable program memory size, 3kB of Auxiliary flash, 65536bytes of data memory size, Three comparators and 9-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 83DMIPS MIPS M4K Core
  • 6-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • Charge time measurement unit (CTMU)
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

:
PIC32
:
32bit
:
50MHz
:
256KB
:
64KB
:
28Pins
:
QFN
:
21I/O's
:
I2C, LIN, SPI, UART, USB
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

53 In stock

10 in stock for next day delivery (Liege stock)

43 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
€3.95 3.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.95
10 + €3.29
25 + €3.02
50 + €2.95
100 + €2.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.