Low

MICROCHIP  PIC18F67K22-I/PTRSL.  MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, TQFP-64

MICROCHIP PIC18F67K22-I/PTRSL.
Technical Data Sheet (4.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC18FxxKxx
CPU Speed:
64MHz
Program Memory Size:
128KB
RAM Memory Size:
4KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
53I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002314