Low

PIC18F67J93-I/PT - 

8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 128 KB, 3.8 KB, 64 Pins, TQFP

PIC18F67J93-I/PT - 8 Bit Microcontroller, Flash, PIC18FxxJxx, 48 MHz, 128 KB, 3.8 KB, 64 Pins, TQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F67J93-I/PT
Order Code:
1740229
Product Range
PIC18 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC18F67J93-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 128kB of addressable program memory size, 3900bytes of data memory size, 51 general-purpose I/O pins, two comparators and 12-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Three 8-bit digital timers
  • One 16-bit digital timer
  • 2x Capture/Compare/PWM (CCP)
  • 12x Capacitive touch channels
  • Up to 132 LCD segments
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC18FxxJxx
:
48MHz
:
128KB
:
3.8KB
:
64Pins
:
TQFP
:
51I/O's
:
EUSART, I2C, SPI
:
2V
:
3.6V
:
Each
:
PIC18 Microcontrollers
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

239 In stock

239 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
€3.70 3.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.70
10 + €2.80
25 + €2.74
50 + €2.66
100 + €2.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.