Low

MICROCHIP  PIC18F66J93-I/PT  8 Bit Microcontroller, PIC18FxxJxx, 48 MHz, 64 KB, 3.8 KB, 64 Pins, TQFP

MICROCHIP PIC18F66J93-I/PT
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F66J93-I/PT
Order Code:
1740228
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
PIC18FxxJxx
CPU Speed:
48MHz
Program Memory Size:
64KB
RAM Memory Size:
3.8KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
51I/O's
Embedded Interface Type:
AUSART, EUSART, I2C, SPI
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002181