Low

MICROCHIP  MCP4441-103E/ML.  DIGITAL POTENTIOMETER, 10kohm, 129STEPS, QUAD, QFN-20

MICROCHIP MCP4441-103E/ML.
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP4441-103E/ML.
Order Code:
1855436
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
10kohm
No. of Pots:
Quad
Control Interface:
I2C
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
QFN
No. of Pins:
20Pins
No. of Steps:
129
Temperature Coefficient:
15ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Quad 129-Tap Non-volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00008

Associated Products