Low

MICREL SEMICONDUCTOR  KSZ8864RMN  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, QFN, 64 Pins

MICREL SEMICONDUCTOR KSZ8864RMN
Manufacturer Part No:
KSZ8864RMN
Order Code:
1936587
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3, IEEE 802.3u
Supply Voltage Min:
3.15V
Supply Voltage Max:
3.45V
Controller IC Case Style:
QFN
No. of Pins:
64Pins
IC Interface Type:
MII, RMII, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01