Low

MICREL SEMICONDUCTOR  KSZ8851-16MQL  Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.1 V, 3.5 V, PQFP, 128 Pins

MICREL SEMICONDUCTOR KSZ8851-16MQL
Manufacturer Part No:
KSZ8851-16MQL
Order Code:
1961906
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3, IEEE 802.3u
Supply Voltage Min:
3.1V
Supply Voltage Max:
3.5V
Controller IC Case Style:
PQFP
No. of Pins:
128Pins
IC Interface Type:
MII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01