Low

MERLIN GERIN  C60HC102  Thermal Magnetic Circuit Breaker, 240 VAC, 2 A, 1 Pole, DIN Rail

MERLIN GERIN C60HC102
Manufacturer Part No:
C60HC102
Order Code:
1421101
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Rating V AC:
240VAC
Voltage Rating V DC:
-
Current Rating:
2A
No. of Poles:
1 Pole
Circuit Breaker Mounting:
DIN Rail
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85362010
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.