Low

MENTOR  2274.1004  Light Pipe, 7 Segment, 7 Pipes, PC Board

MENTOR 2274.1004
MENTOR 2274.1004
Technical Data Sheet (92.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MENTOR 2274.1004
MENTOR 2274.1004

Product Information

Length:
-
No. of Light Pipes:
7Pipes
Light Pipe Shape:
-
Light Pipe Mounting:
PC Board
Light Pipe Colour:
-
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.0425

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.