Low

MENTOR  1296.7302  Light Pipe, Miniature Upright, 45 mm, 20 Pipes, Circular, PC Board, Transparent

MENTOR 1296.7302
Technical Data Sheet (86.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
45mm
No. of Light Pipes:
20Pipes
Light Pipe Shape:
Circular
Light Pipe Mounting:
PC Board
Light Pipe Colour:
Transparent
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.352

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.