Low

1296.4114 - 

Light Pipe, Miniature Upright, 7.7 mm, 4 Pipes, Rectangular, PC Board, Transparent

1296.4114 - Light Pipe, Miniature Upright, 7.7 mm, 4 Pipes, Rectangular, PC Board, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.4114
Order Code:
2300659
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1296.4114 is a miniature multiple Light Guide recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0805 CHIPLEDs or smaller types and can be mounted side-by-side with a grid dimension of 5.08mm. The cover keeps the light guide in place, which is fixed on the printed board with two press-in lugs.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <6kV ESD protection

Applications

Industrial, Lighting

Product Information

:
7.7mm
:
4Pipes
:
Rectangular
:
PC Board
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 16/07/18

Contact me when back in stock

€1.39 1.39
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + €1.39
No longer stocked:: No Longer Manufactured::
Back Order